The LM49370RLX is an industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 49-pin S-PBGA-B49 package and operates on a supply voltage between 2.5V and 4.5V. The IC has a single function and is mounted on a 4 x 4 mm micro SMDXT-49 package. It is suitable for use in consumer applications.
National Semiconductor LM49370RLX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 3.924 |
| Length | 3.924 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM49370RLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.