The LM49450SQ is a dual audio amplifier from National Semiconductor, designed for industrial temperature operation. It features a quad terminal position and a JEDEC package code of S-XQCC-N32. The device operates within a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The LM49450SQ is compliant with AEC-Q100 screening level and is available in a 5 x 5 mm, 0.80 mm height LLP-32 package.
National Semiconductor LM49450SQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM49450SQ to view detailed technical specifications.
No datasheet is available for this part.