The LM4946SQX is an industrial-grade, quad operational amplifier with two channels. It operates over a temperature range of -40 to 85°C and is supplied with a voltage between 2.7 and 5.5V. The device is packaged in a S-XQCC-N24 package type, which is a quad leadless leadless package with 24 terminals. The LM4946SQX meets the AEC-Q100 screening level and is suitable for use in industrial applications.
National Semiconductor LM4946SQX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4946SQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.