The LM4990ITLX/NOPB is an industrial-grade audio amplifier from National Semiconductor, featuring a single channel and operating within a temperature range of -40°C to 85°C. This amplifier is designed to work with supply voltages between 2.2V and 5.5V, with a maximum supply current of 10mA. The device is packaged in a VFBGA, BGA9,3X3,20 package type, with 9 terminals positioned on the bottom.
National Semiconductor LM4990ITLX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.463 |
| Length | 1.463 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 10 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4990ITLX/NOPB to view detailed technical specifications.
No datasheet is available for this part.