The LM5022MME/NOPB is an automotive DC/DC controller from National Semiconductor. It operates over a temperature range of -40°C to 125°C and is available in a 10-pin TSSOP package. This device is designed to regulate DC/DC converters and is suitable for use in automotive applications.
National Semiconductor LM5022MME/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5022MME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.