1-channel power supply support circuit, this integrated circuit features a 10-terminal MSOP-10 package with a JEDEC S-PDSO-G10 designation. Operating within an automotive temperature grade from -40°C to 125°C, it supports supply voltages from 9V to 80V, with a nominal supply voltage of 48V. The dual terminal position and compact 3mm x 3mm dimensions make it suitable for space-constrained applications.
National Semiconductor LM5069MM-2/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5069MM-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.