National Semiconductor LM50BIM3/NOPB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM50BIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.