Automotive-grade 2A switching controller with a maximum switching frequency of 590 kHz. This integrated circuit operates within a temperature range of -40°C to 125°C and features a 20-terminal TSSOP-20 (PDSO-20) package. Designed for DC/DC conversion, it supports an input voltage range from 6V to 100V and offers a single function.
National Semiconductor LM5116MH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM5116MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.