8-terminal dual in-line tone decoder circuit, operating from 0 to 70°C. This specialized integrated circuit features a single function and a nominal supply voltage of 5V, with a maximum supply current of 15mA. Packaged in an 8-pin surface-mount SOP (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, it is suitable for commercial temperature grade applications.
National Semiconductor LM567CM/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM567CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.