8-terminal dual-in-line tone decoder circuit IC with a commercial temperature grade, operating from 0°C to 70°C. Features a maximum supply current of 15mA and a nominal supply voltage of 5V. Housed in an 8-pin plastic SOP package with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. This specialized telecom IC performs one primary function.
National Semiconductor LM567CMX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM567CMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.