8-terminal, dual in-line package (DIP-8) tone decoder circuit for telecom signaling applications. Features a commercial temperature grade with a minimum operating temperature of 0°C and a maximum of 70°C. Operates with a nominal supply voltage of 5V and a maximum supply current of 15mA. This integrated circuit performs one primary function as a tone decoder.
National Semiconductor LM567CN/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM567CN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.