Digital temperature sensor featuring dual trip points and 3°C accuracy. Operates across a wide temperature range from -40°C to 125°C. This surface-mount component, housed in an 8-terminal SOP package, requires a supply voltage between 2.7V and 10V. Solder termination ensures reliable connection.
National Semiconductor LM56BIM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM56BIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.