Analog temperature sensor, voltage output, with a 3-pin SOT-23 surface mount package. Features a wide operating temperature range from -25°C to 125°C and a supply voltage range of 2.7V to 10V. Designed for solder termination, this component offers precise temperature monitoring.
National Semiconductor LM60BIM3/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM60BIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.