Dual operational amplifier featuring a 10 MHz unity gain bandwidth and 14 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 4000 µV and a minimum voltage gain of 8000. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V, supporting a maximum supply voltage of 35V. The component is housed in an 8-pin PDSO package with a 0.150-inch width and 4.9mm length.
National Semiconductor LM6132AIM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.98 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 35 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.14 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 14 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 8000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Slew Rate-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM6132AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.