The LM6171AIMX is an industrial-grade audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in a SO-8 package with dimensions of 3.9mm in width and 4.9mm in length. The LM6171AIMX operates within a supply voltage range of 2.75V to 17V and has a single channel. It is designed for industrial applications.
National Semiconductor LM6171AIMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 2.75 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM6171AIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.