High-performance operational amplifier featuring a single channel video amplifier. This integrated circuit offers a wide bandwidth and low distortion, ideal for audio and video applications. Packaged in an 8-terminal SOIC (Small Outline Integrated Circuit) with a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. Designed for industrial temperature ranges, this dual-terminal device provides reliable performance in demanding environments.
National Semiconductor LM6171AIMX/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM6171AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.