Dual-channel audio/video amplifier IC featuring a wide supply voltage range of 5.5V to 36V. This industrial-grade component operates within a temperature range of -40°C to 85°C and is housed in an 8-terminal SOIC-8 package with dimensions of 3.9mm width and 4.9mm length. Designed for high-performance audio and video amplification applications.
National Semiconductor LM6172IM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM6172IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.