Quad operational amplifier featuring a 15.3 MHz unity gain bandwidth and 11 V/µs slew rate. This voltage-feedback architecture offers a minimum voltage gain of 1780 and a nominal common-mode reject ratio of 105. Operating across an industrial temperature range of -40°C to 85°C, it requires a nominal supply voltage of 5V with a maximum limit of 14V. The component is housed in a 14-terminal TSSOP package.
National Semiconductor LM6584MTX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Slew Rate-Nom | 11 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 1780 |
| Unity Gain BW-Nom | 15300 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM6584MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.