High-speed operational amplifier featuring a 125 MHz unity gain bandwidth and 950 V/µs slew rate. This voltage-feedback architecture offers a 1500 µV maximum input offset voltage and 104 dB common-mode reject ratio. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V, supporting a range from 5V to 18V. The component is housed in an 8-pin SOIC package with a 3.9mm width and 4.9mm length.
National Semiconductor LM7171AIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 9.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 950 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 104 |
| Voltage Gain-Min | 2200 |
| Unity Gain BW-Nom | 125000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM7171AIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.