The LM723CN is a linear voltage regulator with adjustable output voltage from 2V to 37V. It has a maximum output current of 0.15A and is packaged in a 14-pin DIP. The device operates over a temperature range of 0°C to 70°C. The LM723CN is a semiconductor integrated circuit designed for power management applications.
National Semiconductor LM723CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 4.85 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM723CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.