Industrial-grade operational amplifier featuring a 4 MHz unity gain bandwidth and 1.25 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 6500 and a typical common-mode rejection ratio of 82. Operating across an industrial temperature range of -40°C to 85°C, it requires a nominal supply voltage of 2.2V and has a maximum supply current of 1.35mA. The component is housed in an 8-terminal SOIC package with a maximum input offset voltage of 8000 µV.
National Semiconductor LM7301IM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Supply Current-Max | 1.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 35 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Slew Rate-Nom | 1.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 6500 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM7301IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.