Dual operational amplifier IC featuring a 1.5 MHz unity gain bandwidth and 0.7 V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 10000 and a maximum input offset voltage of 4000 µV. Operating within a commercial temperature range of 0°C to 70°C, it is housed in a 14-pin ceramic dual in-line package (CDIP14). Maximum supply current is 5 mA with a nominal supply voltage of ±20V.
National Semiconductor LM747EJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.21 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1500 |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM747EJ to view detailed technical specifications.
No datasheet is available for this part.