Digital temperature sensor featuring a 9-bit resolution for precise temperature readings. Operates across a wide temperature range from -55°C to 125°C, with supply voltages from 2.7V to 5.5V. This surface-mount component, housed in an 8-terminal SOP package, offers solder termination for reliable connections.
National Semiconductor LM75AIM/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 9 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM75AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.