Digital temperature sensor with 9-bit resolution, operating from -55°C to 125°C. Features a digital serial interface and a switch/digital output. Supplied by a 3V to 5.5V voltage range, this surface-mount component utilizes solder termination and has 8 terminals.
National Semiconductor LM75BIMM-3/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 9 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM75BIMM-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.