Digital temperature sensor with 10-bit resolution, offering a wide operating temperature range from -55°C to 125°C. Features a serial interface for data communication and a switch/digital output. This surface-mount component, housed in an 8-terminal plastic package, operates with a supply voltage between 3V and 5.5V.
National Semiconductor LM77CIMX-3/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM77CIMX-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.