The LM7805CK is a fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1A. It has a voltage tolerance of 5% and an operating temperature range of 0°C to 125°C. The regulator is packaged in a metal can-2 package and is suitable for use in a variety of applications requiring a stable 5V supply. The LM7805CK is designed to operate from an input voltage range of 8V to 20V and has a dropout voltage of 2V. It is suitable for use in industrial and commercial applications.
National Semiconductor LM7805CK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM7805CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.