Fixed positive linear voltage regulator IC with a nominal output of 12V and a maximum output current of 0.1A. Features a 12V output voltage tolerance of ±0.2V, a maximum input voltage of 27V, and a dropout voltage of 2.5V. Housed in an 8-terminal SOIC package with dimensions of 3.9mm width and 4.9mm length. Operates within a temperature range of 0°C to 125°C, offering 0.18% line regulation and 0.1% load regulation.
National Semiconductor LM78L12ACM/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.18 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM78L12ACM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.