The LM78L12CH is a 3-terminal positive voltage regulator with a nominal output voltage of 12V and a maximum voltage tolerance of 10%. It has a fixed output voltage and operates over a temperature range of 0°C to 125°C. The device is packaged in a CAN3/4,.2 type package with 3 terminals positioned on the bottom.
National Semiconductor LM78L12CH technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM78L12CH to view detailed technical specifications.
No datasheet is available for this part.