The LM78M05CH is a 3-terminal linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.5A. It has a maximum operating temperature of 125°C and is packaged in a TO-39 package. The regulator has a maximum input voltage of 25V and a minimum input voltage of 7.2V. It also has a maximum line regulation of 0.1% and a maximum load regulation of 0.1%.
National Semiconductor LM78M05CH technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.2 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM78M05CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.