The LM78M05CT is a 3-terminal fixed linear voltage regulator from National Semiconductor. It has a maximum input voltage of 25V and a minimum input voltage of 7.2V. The output voltage is fixed at 5V with a maximum output current of 0.5A. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 2.2V. It is available in a TO-220 package type.
National Semiconductor LM78M05CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.2 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM78M05CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.