The LM7912CT is a single-output linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 1.5A. It has a maximum input voltage of 30V and a maximum operating temperature of 125°C. The device is available in a 3-pin SIP package. The LM7912CT is a fixed linear voltage regulator with a dropout voltage of 1.1V and a line regulation of 0.08% and load regulation of 0.2%. It is suitable for use in a variety of applications requiring a stable voltage supply.
National Semiconductor LM7912CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM7912CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.