The LM7912MWC is a fixed output linear regulator with a nominal output voltage of -12V and a maximum output current of 1.5A. It has a maximum operating temperature of 125°C and can handle an input voltage of up to 35V. The device has a maximum line regulation of 0.08% and a maximum load regulation of 0.2%. It is packaged in a wafer format.
National Semiconductor LM7912MWC technical specifications.
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | -12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM7912MWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.