Fixed negative linear voltage regulator IC with a nominal output of 15V and a maximum output current of 1.5A. Features a 3-terminal TO-220 package (R-PSFM-T3) and operates with an input voltage range of 17.5V to 30V. Offers a voltage tolerance of 5% with a maximum line regulation of 0.05% and load regulation of 0.2%. Designed for a junction temperature range of 0°C to 125°C.
National Semiconductor LM7915CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM7915CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.