Fixed negative linear voltage regulator IC with a 5V nominal output voltage. Features a maximum output current of 0.1A and a dropout voltage of 2V. Input voltage range is 7V to 20V, with an absolute maximum of 35V. Housed in an 8-terminal SOIC package with a 5% voltage tolerance. Offers line regulation of 0.06% and load regulation of 0.05%.
National Semiconductor LM79L05ACM/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM79L05ACM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.