The LM79L05ACMDA is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 100mA. It has a maximum input voltage of 20V and a maximum operating temperature of 125°C. The device has a dropout voltage of 2V and a maximum line regulation of 0.06% and load regulation of 0.05%. It is available in a die package type.
National Semiconductor LM79L05ACMDA technical specifications.
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM79L05ACMDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.