The LM79L05ACZ/NOPB is a fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 100mA. It operates within a temperature range of -55°C to 125°C and has a maximum input voltage of 20V. The device is packaged in a TO-92 SIP3 with a maximum package size of 0.1 inches and a mounting position of BOTTOM. It is compliant with the manufacturer's specifications and has a voltage tolerance of 5%.
National Semiconductor LM79L05ACZ/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM79L05ACZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.