The LM79M05CMWC is a single output linear regulator with a nominal output voltage of -5V and a maximum output current of 0.5A. It has a fixed output voltage and a maximum operating temperature of 125°C. The device has a maximum input voltage of 25V and a maximum line regulation of 0.03%. It also has a maximum load regulation of 0.1%.
National Semiconductor LM79M05CMWC technical specifications.
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | -5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 25 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM79M05CMWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.