Industrial-grade operational amplifier with a 24 MHz unity gain bandwidth and 15 V/µs slew rate. Features a maximum input offset voltage of 7000 µV and a minimum voltage gain of 1410. This 5-pin, PDSO5 (SOT-23) package component operates within a -40°C to 85°C temperature range. Designed with a voltage-feedback architecture, it offers a nominal supply voltage of ±15V and a maximum supply current of 1.9mA.
National Semiconductor LM8261M5X/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 1410 |
| Unity Gain BW-Nom | 24000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -16 |
| Micropower | NO |
| Slew Rate-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM8261M5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.