Dual operational amplifier featuring a 13 MHz unity gain bandwidth and 12 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 7000 µV and a minimum voltage gain of 1000. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V, with a maximum limit of 27V. The component is housed in an 8-terminal MSOP-8 package.
National Semiconductor LM8272MM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 27 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 2.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 13000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM8272MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.