The LM8333FLQ8X/NOPB is an industrial-grade microprocessor circuit from National Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 32 terminals and a quad terminal position. It is available in a 32-pin HVQCCN package type. The LM8333FLQ8X/NOPB has a maximum supply current of 6uA and a nominal supply voltage of 2.75V, with a minimum and maximum supply voltage of 2.25V and 2.9V, respectively.
National Semiconductor LM8333FLQ8X/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 2.75 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM8333FLQ8X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.