The LM8333FLQ8Y/NOPB is a microprocessor circuit from National Semiconductor, featuring a quad package with 32 terminals. It operates within an industrial temperature range of -40°C to 85°C. The device has a maximum supply current of 6 μA and a nominal supply voltage of 2.75V. It is available in a 6mm x 6mm package type, including HVQCCN, LCC32, .2SQ, and 20 variants.
National Semiconductor LM8333FLQ8Y/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 2.75 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM8333FLQ8Y/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.