Quad operational amplifier with a 25 MHz unity gain bandwidth and 10 V/µs slew rate. Features a maximum input offset voltage of 5000 µV and a minimum voltage gain of 31622.8. This voltage-feedback architecture operates across an industrial temperature range of -40°C to 85°C, with nominal supply voltages of ±15V. Packaged in a 14-pin plastic SOP (R-PDSO-G14) with dimensions of 8.65mm length and 3.9mm width.
National Semiconductor LM837M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 31622.8 |
| Unity Gain BW-Nom | 25000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM837M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.