8-bit digital temperature sensor with a serial interface, offering a measurement accuracy of 3°C. Operates across a wide temperature range from -40°C to 125°C, powered by a supply voltage between 3V and 3.6V. Features a rectangular QSOP-16 surface-mount package with solder termination.
National Semiconductor LM83CIMQAX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM83CIMQAX/NOPB to view detailed technical specifications.
No datasheet is available for this part.