The LM87CIMTX is a 24-terminal power management IC from National Semiconductor, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device is packaged in a TSSOP-24 package with a width of 4.4mm and a length of 7.8mm. It has a single function and 14 channels, with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.8V. The LM87CIMTX is suitable for use in automotive environments.
National Semiconductor LM87CIMTX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM87CIMTX to view detailed technical specifications.
No datasheet is available for this part.