Digital temperature sensor with 13-bit resolution, offering a wide operating temperature range from -55°C to 150°C. Features a serial interface for data communication and a supply voltage range of 2.7V to 5.5V. This surface-mount component, housed in an 8-terminal plastic SOP package, provides accurate temperature measurements with a typical accuracy of 1.5°C.
National Semiconductor LM92CIM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 13 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM92CIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.