Analog temperature sensor with a voltage output, offering a wide operating temperature range from -50°C to 150°C. Features a 5-terminal, surface-mount SC-70 package with solder termination. Operates with a supply voltage from 1.5V to 5.5V. Provides a temperature accuracy of 2.70°C.
National Semiconductor LM94021BIMG/NOPB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -50 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM94021BIMG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.