National Semiconductor LM94022BIMGX technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -50 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM94022BIMGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.