Industrial-grade 8-terminal timer IC with a maximum operating frequency of 3 MHz. Features a supply voltage range of 1.5V to 12V, with a nominal 5V. Housed in a RoHS compliant DIP-8 package (R-PDIP-T8) measuring 7.62mm width and 9.817mm length. Offers a single function for analog waveform generation, operating within an industrial temperature range of -40°C to 85°C.
National Semiconductor LMC555CN/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC555CN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.