Industrial-grade operational amplifier featuring an 8-pin metal CAN-8 package. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 1350 µV and a nominal unity gain bandwidth of 1.3 MHz. It operates with a nominal supply voltage of 5V, a maximum supply current of 0.95 mA, and a minimum slew rate of 0.6 V/µs. The device boasts a nominal common-mode reject ratio of 83 dB and a minimum voltage gain of 60,000, with a nominal slew rate of 1.5 V/µs. Operating temperature range spans from -40°C to 85°C.
National Semiconductor LMC6001BIH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.95 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 1350 |
| Average Bias Current-Max (IIB) | 1e-7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 60000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | YES |
| Slew Rate-Min | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC6001BIH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.