Dual operational amplifier featuring a 1.3 MHz unity gain bandwidth and a 1.5 V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 35,000 and a maximum input offset voltage of 1300 µV. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V, with a maximum limit of 16V. The component is housed in an 8-terminal PDSO8 (SOP-8) plastic package with a width of 3.9mm and length of 4.9mm.
National Semiconductor LMC6082IMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 1300 |
| Average Bias Current-Max (IIB) | 0.000004 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 35000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC6082IMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.